The SMBJ160-TP from MCC is a unidirectional transient voltage suppressor with a clamping voltage of 287V and a reverse breakdown voltage of 178V. It features a peak pulse current of 2.1A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
MCC SMBJ160-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 287V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ160-TP to view detailed technical specifications.
No datasheet is available for this part.