The SMBJ16CA-7P is a unidirectional transient voltage suppressor from MCC with a clamping voltage of 26V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AA package, suitable for surface mount technology. The device has a maximum surge current of 23.1A and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |