The SMBJ170A-7P is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 275V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a 500-piece tape and reel packaging. The device is designed for surface mount applications and is suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |