
The SMBJ170CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA surface mount package. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum surge current of 2.2A. The device is designed to protect against voltage spikes and has a peak pulse power rating of 600W. It is available in tape and reel packaging with 500 pieces per reel.
MCC SMBJ170CA-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ170CA-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
