The SMBJ22A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case and available in quantities of 500. It features a clamping voltage of 35.5V and can withstand a maximum surge current of 16.9A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. It is designed for surface mount applications and is available on tape and reel.
MCC SMBJ22A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
