
The SMBJ22CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT package. It has a clamping voltage of 35.5V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 16.9A. It is designed for use in applications where a high level of voltage protection is required.
MCC SMBJ22CA-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ22CA-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.