
The SMBJ28A-7P is a unidirectional transient voltage suppressor from MCC with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is rated for a maximum surge current of 13.2A. The device is designed for surface mount applications and is packaged in tape and reel quantities of 500. The SMBJ28A-7P is suitable for use in high-temperature environments and can withstand peak pulse powers of up to 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
