
The SMBJ28CA-7 is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT package. It has a clamping voltage of 45.4V and can withstand a maximum surge current of 13.2A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. It is designed for use in applications where a high level of protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |