The SMBJ28CA-7P is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, suitable for surface mount applications. The device has a peak pulse power rating of 600W and can withstand a maximum surge current of 13.2A. The SMBJ28CA-7P operates within a temperature range of -55°C to 150°C and is available in tape and reel packaging with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMBJ28CA-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ28CA-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.