The SMBJ30A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT termination. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 48.4V and a peak pulse power of 600W. It is designed to operate with an operating supply voltage of 30V and can withstand a maximum surge current of 12.4A.
MCC SMBJ30A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.