The SMBJ30CA-7P is a single-channel transient voltage suppressor from MCC, featuring a clamping voltage of 48.4V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AA package, suitable for surface mount applications. The device is rated for a maximum surge current of 12.4A and is available in tape and reel packaging with 500 pieces per reel.
MCC SMBJ30CA-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.