Sign in to ask questions about the MCC SMBJ33A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMBJ33A-7 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMBJ33A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
