Diode TVS Single Bi-Dir 36V 600W 2-Pin SMB T/R
MCC SMBJ36C-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ36C-TP to view detailed technical specifications.
No datasheet is available for this part.