The SMBJ36CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 58.1V and can withstand a maximum surge current of 10.3A. It is designed for surface mount applications and is available in tape and reel packaging.
MCC SMBJ36CA-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.