The SMBJ40CA-7P is a bidirectional transient voltage suppressor from MCC with a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 9.3A and a peak pulse power of 600W. The device is packaged in a DO-214AA package and is available in quantities of 500. It is suitable for operating temperatures between -55°C and 150°C.
MCC SMBJ40CA-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.