
The SMBJ45CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case and available in tape and reel quantities of 500. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 8.3A. The device has a clamping voltage of 72.7V and a peak pulse power rating of 600W. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
MCC SMBJ45CA-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ45CA-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
