
The MCC SMBJ5.0C-TP is a surface mount transient voltage suppressor with a clamping voltage of 9.6V and a reverse breakdown voltage of 6.4V. It can handle a peak pulse current of 62.5A and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
MCC SMBJ5.0C-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.6V |
| Leakage Current | 1.6mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
