The SMBJ51A-7P transient voltage suppressor from MCC is a unidirectional device with a clamping voltage of 82.4V and a maximum operating temperature of 150°C. It has a maximum surge current of 7.3A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available in quantities of 500 on tape and reel. The SMBJ series is designed for surface mount applications and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |