
The SMBJ51CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case and available in tape and reel packaging. It has a clamping voltage of 82.4V and a peak pulse power rating of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 7.3A. It is suitable for use in applications where a high level of electrical stress is present.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
