Surface mount Zener diode with a 5.6V working voltage and 5% voltage tolerance. Features 5W maximum power dissipation, 1A forward current, and a low impedance of 1R. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA case, this RoHS compliant component is supplied on tape and reel.
MCC SMBJ5339B-TP technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 1A |
| Height | 2.62mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 5.6V |
| Zener Current | 865mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5339B-TP to view detailed technical specifications.
No datasheet is available for this part.