Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB T/R
MCC SMBJ54-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.3V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.