The SMBJ54A-7P is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 87.1V and a maximum surge current of 6.9A. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is suitable for surface mount applications and is supplied in tape and reel packaging.
MCC SMBJ54A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.