
The SMBJ54CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case and available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 6.9A. The device has a clamping voltage of 87.1V and a peak pulse power of 600W. It is designed for surface mount applications and is available in quantities of 500.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
