The SMBJ6.5CA-7 is a bidirectional transient voltage suppressor from MCC with a clamping voltage of 11.2V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 53.6A. The device is available in a DO-214AA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 53.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |