The SMBJ7.5A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT termination. It has a clamping voltage of 12.9V and can withstand a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 46.5A. It is available in tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 46.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |