
The SMBJ78A-7P transient voltage suppressor from MCC is a unidirectional device with a clamping voltage of 126V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 4.7A and a peak pulse power of 600W. It is available in a DO-214AA package, suitable for surface mount technology.
MCC SMBJ78A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ78A-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.