
The MCC SMBJ8.0-TP is a surface mount transient voltage suppressor with a clamping voltage of 15V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 8.89V and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available on tape and reel. It is RoHS compliant and has a leakage current of 50uA. The SMBJ8.0-TP is a unidirectional device with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
MCC SMBJ8.0-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Leakage Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |