
TVS Diodes - Transient Voltage Suppressors 85V 600 Watts
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |