The SMBJ85V transient voltage suppressor is a unidirectional device with a clamping voltage of 137V and a maximum operating temperature of 150°C. It has a maximum surge current of 4.4A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available in quantities of 500 per reel. It is suitable for surface mount applications and has a minimum operating temperature of -55°C.
MCC SMBJ85CA-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.