
The SMCJ100CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in the DO-214AB case, suitable for surface mount. It has a clamping voltage of 162V and can withstand a maximum surge current of 9.3A. The device operates over a temperature range of -55°C to 150°C and is rated for use with an operating supply voltage of 100V. It is available in quantities of 500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
MCC SMCJ100CA-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
