
The SMCJ10A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case and available in quantities of 500. It operates over a temperature range of -55°C to 150°C and has a maximum clamping voltage of 17V. This device is capable of withstanding a peak pulse power of 1.5kW and a maximum surge current of 88.3A. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
MCC SMCJ10A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 88.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
