MCC SMCJ110A-7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMCJ110A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.