
The SMCJ110A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case and available in tape and reel quantities of 500. It has a clamping voltage of 177V and can handle a maximum surge current of 8.5A. The device operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |