MCC SMCJ110CA-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ110CA-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.