
TVS Diodes - Transient Voltage Suppressors 11V 1500 Watts
Checking distributor stock and pricing after the page loads.
MCC SMCJ11A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 82.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
