
The SMCJ120CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case. It has a clamping voltage of 193V and can withstand a maximum surge current of 7.8A. The device operates over a temperature range of -55°C to 150°C and is suitable for use with an operating supply voltage of 120V. It is available in a tape and reel packaging format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
