
The SMCJ14A-7P is a unidirectional transient voltage suppressor diode with a clamping voltage of 23.2V and a peak pulse power rating of 1.5kW. It is packaged in a DO-214AB case and is suitable for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and has a maximum surge current of 64.7A. It is available in quantities of 500 per reel.
MCC SMCJ14A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.