The SMCJ14CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case. It has a clamping voltage of 23.2V and can withstand a maximum operating temperature of 150°C. The device is rated for a maximum surge current of 64.7A and a peak pulse power of 1.5kW. It is available in a tape and reel packaging with 500 units per package. The SMCJ14CA-7P is designed for surface mount applications and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |