The SMCJ150A-7P transient voltage suppressor diode from MCC features a clamping voltage of 243V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for use in applications where a unidirectional current of up to 6.2A is required. The diode is rated for operation at an operating supply voltage of 150V and has a peak pulse power of 1.5kW. It is supplied on tape and reel in quantities of 500. The SMCJ150A-7P is a surface mount device suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |