
The SMCJ15A-7P transient voltage suppressor from MCC is a unidirectional device with a clamping voltage of 24.4V. It operates within a temperature range of -55°C to 150°C and can withstand a maximum surge current of 61.5A. The device is packaged in a DO-214AB case and is available in quantities of 500 per reel. It is designed to handle a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMCJ15A-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ15A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ15A-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
