The SMCJ15CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case and available in tape and reel packaging. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 61.5A and has a peak pulse power rating of 1.5kW. It is designed to operate at a supply voltage of 15V and has a clamping voltage of 24.4V.
Checking distributor stock and pricing after the page loads.
MCC SMCJ15CA-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ15 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.