The SMCJ160A-7P transient voltage suppressor diode from MCC is a unidirectional device with a clamping voltage of 259V. It operates within a temperature range of -55°C to 150°C and features a peak pulse power of 1.5kW. The device is available in a DO-214AB package, suitable for surface mount applications. The SMCJ160A-7P is rated for an operating supply voltage of 160V and a maximum surge current of 5.8A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |