
The SMCJ160CA-7P is a single-channel transient voltage suppressor from MCC, packaged in a DO-214AB case, suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C. The device is available in quantities of 500 per reel, packaged in tape and reel format. The SMCJ series is a line of bidirectional devices, designed to protect against voltage spikes and electrical surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |