TVS Diodes - Transient Voltage Suppressors 170V 1500 Watts
Checking distributor stock and pricing after the page loads.
MCC SMCJ170A-7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.