The SMCJ17A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case. It has a clamping voltage of 27.6V and can withstand a maximum surge current of 54.4A. The device operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
