The SMCJ22A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB SMD/SMT package. It operates over a temperature range of -55°C to 150°C and has a maximum operating voltage of 22V. The device can handle a peak pulse power of 1.5kW and a maximum surge current of 42.3A.
MCC SMCJ22A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 42.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.