The SMCJ30A-7P is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 48.4V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is suitable for surface mount applications and is supplied in tape and reel packaging.
Sign in to ask questions about the MCC SMCJ30A-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMCJ30A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ30A-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
