Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R
MCC SMCJ36-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ36-TP to view detailed technical specifications.
No datasheet is available for this part.