
The SMCJ36CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case and available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and has a maximum operating voltage of 36V. The device can handle a peak pulse power of 1.5kW and a maximum surge current of 25.9A. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
