The SMCJ43A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB surface mount package. It can handle peak pulse power of up to 1.5kW and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 69.4V and is designed to protect against voltage spikes and surges. It is available in tape and reel packaging with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |